


BD14221G-CTR | |
|---|---|
DigiKey Part Number | 846-BD14221G-CTR-ND - Tape & Reel (TR) 846-BD14221G-CTRCT-ND - Cut Tape (CT) 846-BD14221G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD14221G-CTR |
Description | AUTOMOTIVE CURRENT SENSE AMPLIFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | - | |
-3db Bandwidth | 40 kHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 240µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.74300 | €7.43 |
| 25 | €0.67160 | €16.79 |
| 100 | €0.59360 | €59.36 |
| 250 | €0.55648 | €139.12 |
| 500 | €0.53410 | €267.05 |
| 1,000 | €0.51565 | €515.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.49286 | €1,478.58 |
| 6,000 | €0.48172 | €2,890.32 |
| 9,000 | €0.47613 | €4,285.17 |
| 15,000 | €0.46995 | €7,049.25 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.25660 |