
BA7652AF-E2 | |
|---|---|
DigiKey Part Number | BA7652AF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA7652AF-E2 |
Description | IC VIDEO SIGNAL SWITCHER 8SOP |
Customer Reference | |
Detailed Description | Video Switch IC 8-SOP Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Switch | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.7V ~ 7.7V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |