Video Driver IC 8-SOP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA7622F-E2

DigiKey Part Number
BA7622F-E2TR-ND - Tape & Reel (TR)
BA7622F-E2CT-ND - Cut Tape (CT)
BA7622F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA7622F-E2
Description
IC VIDEO DRIVER 75OHM 8SOP
Customer Reference
Detailed Description
Video Driver IC 8-SOP Package
Datasheet
 Datasheet
EDA/CAD Models
BA7622F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Driver
Applications
Consumer Video
Standards
-
Control Interface
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.