
BA7078AF-E2 | |
|---|---|
DigiKey Part Number | 846-BA7078AF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA7078AF-E2 |
Description | IC PROCESS SYNC SIGNAL SOP18 TR |
Customer Reference | |
Detailed Description | Video Monolithic Video Sync Separators IC 18-SOP Package |
Datasheet | Datasheet |
EDA/CAD Models | BA7078AF-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Monolithic Video Sync Separators | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |