
2SA2018E3HZGTL | |
|---|---|
DigiKey Part Number | 846-2SA2018E3HZGTLTR-ND - Tape & Reel (TR) 846-2SA2018E3HZGTLCT-ND - Cut Tape (CT) 846-2SA2018E3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2018E3HZGTL |
Description | TRANS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25600 | €2.56 |
| 100 | €0.16220 | €16.22 |
| 500 | €0.12158 | €60.79 |
| 1,000 | €0.10844 | €108.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09173 | €275.19 |
| 6,000 | €0.08331 | €499.86 |
| 9,000 | €0.07901 | €711.09 |
| 15,000 | €0.07418 | €1,112.70 |
| 21,000 | €0.07132 | €1,497.72 |
| 30,000 | €0.06854 | €2,056.20 |
| 75,000 | €0.06244 | €4,683.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |