Inverter IC 1 Channel Schmitt Trigger 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7SH14GV,125

DigiKey Part Number
2156-XC7SH14GV,125-ND
Manufacturer
Manufacturer Product Number
XC7SH14GV,125
Description
IC INVERT SCHMITT 1CH 1INP 5TSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.