
UCC39422PW | |
|---|---|
DigiKey Part Number | 2156-UCC39422PW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC39422PW |
Description | 0.00065A, 2000KHZ BICMOS, PDSO20 |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 8V | |
Frequency - Switching | 150kHz ~ 1.2MHz | |
Duty Cycle (Max) | 88% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Low Battery, Reset | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Bulk: | 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | €4.84509 | €256.79 |
| Unit Price without VAT: | €4.84509 |
|---|---|
| Unit Price with VAT: | €5.91101 |