Video Amp, 1 Differential 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA733CD

DigiKey Part Number
296-11825-5-ND
Manufacturer
Manufacturer Product Number
UA733CD
Description
IC AMP DIFFERENTIAL 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Differential 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA733CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
16 mA
Manufacturer
Texas Instruments
Current - Output / Channel
3.6 mA
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Applications
Differential
Supplier Device Package
14-SOIC
Output Type
Differential
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.61000€1.61
10€1.19000€11.90
50€1.01800€50.90
100€0.96490€96.49
250€0.90876€227.19
500€0.87494€437.47
1,000€0.84709€847.09
2,500€0.81770€2,044.25
5,000€0.79998€3,999.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.61000
Unit Price with VAT:€1.96420

Other Suppliers on DigiKey

30,784In Stock
Ships from Rochester Electronics, LLC