
TPA0253DGQ | |
|---|---|
DigiKey Part Number | 296-34551-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA0253DGQ |
Description | IC AMP CLASS AB MONO 1W 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0253DGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 85mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-HVSSOP | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.91800 | €19.18 |
| 80 | €1.60338 | €128.27 |
| 160 | €1.53313 | €245.30 |
| 320 | €1.47525 | €472.08 |
| 560 | €1.43613 | €804.23 |
| 1,040 | €1.39942 | €1,455.40 |
| 2,560 | €1.35622 | €3,471.92 |
| 5,040 | €1.33022 | €6,704.31 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.12320 |