
SN74HCT138ANS | |
|---|---|
DigiKey Part Number | 2156-SN74HCT138ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT138ANS |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Bulk: | 1961 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 755 | €0.33996 | €256.67 |
| Unit Price without VAT: | €0.33996 |
|---|---|
| Unit Price with VAT: | €0.41475 |