IGBT 600 V 13 A 60 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGP13N60UFTU

DigiKey Part Number
2156-SGP13N60UFTU-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SGP13N60UFTU
Description
IGBT 600V 13A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 13 A 60 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
13 A
Current - Collector Pulsed (Icm)
52 A
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 6.5A
Power - Max
60 W
Switching Energy
85µJ (on), 95µJ (off)
Input Type
Standard
Gate Charge
25 nC
Td (on/off) @ 25°C
20ns/70ns
Test Condition
300V, 6.5A, 50Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,764
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:2764
All prices are in EUR
Tube
QuantityUnit PriceExt Price
826€0.30982€255.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.30982
Unit Price with VAT:€0.37798