
RC4200AMT | |
|---|---|
DigiKey Part Number | 2156-RC4200AMT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RC4200AMT |
Description | ANALOG MULTIPLIER OR DIVIDER |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

