


MC14052BDG | |
|---|---|
DigiKey Part Number | MC14052BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14052BDG |
Description | IC SWITCH DP4T X 2 280OHM 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:4 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14052BDG Models |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer onsemi | -3db Bandwidth 17MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit DP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:4 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 280Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4582CSE+ | Analog Devices Inc./Maxim Integrated | 68 | MAX4582CSE+-ND | €13.22000 | Similar |
| MAX4582ESE+ | Analog Devices Inc./Maxim Integrated | 82 | MAX4582ESE+-ND | €14.76000 | Similar |
| MAX4582ESE+T | Analog Devices Inc./Maxim Integrated | 4,895 | 175-MAX4582ESE+TCT-ND | €14.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €0.36146 | €17.35 |
| 96 | €0.33948 | €32.59 |
| Unit Price without VAT: | €0.36146 |
|---|---|
| Unit Price with VAT: | €0.44098 |