
MAX836EUS-T | |
|---|---|
DigiKey Part Number | 2156-MAX836EUS-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX836EUS-T |
Description | IC SUPERVISOR MICROPWR VOLT MON |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX836EUS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-23-4 | |
Base Product Number |
