
LM18298T | |
|---|---|
DigiKey Part Number | 2156-LM18298T-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM18298T |
Description | IC HALF BRIDGE DRVR 2A TO220-15 |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar TO-220-15 |
Datasheet | Datasheet |
Category | Current - Peak Output 3A |
Manufacturer National Semiconductor | Voltage - Supply 46V |
Series | Voltage - Load 46V (Max) |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Fault Protection Over Temperature |
Output Configuration Half Bridge (4) | Mounting Type Through Hole |
Applications DC Motors, Relays, Solenoids, Stepper Motors | Package / Case TO-220-15 Formed Leads |
Technology Bipolar | Supplier Device Package TO-220-15 |
Current - Output / Channel 2A |
| Bulk: | 418 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | €6.82459 | €252.51 |
| Unit Price without VAT: | €6.82459 |
|---|---|
| Unit Price with VAT: | €8.32600 |