Category | Number of Logic Elements/Blocks 8 |
Manufacturer Altera | Number of Macrocells 128 |
Series | Number of Gates 2500 |
Packaging Bulk | Number of I/O 100 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 160-BQFP |
Delay Time tpd(1) Max 6 ns | Supplier Device Package 160-PQFP (28x28) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €71.75750 | €287.03 |
| Unit Price without VAT: | €71.75750 |
|---|---|
| Unit Price with VAT: | €87.54415 |
