


CY8C4125LQI-483 | |
|---|---|
DigiKey Part Number | 2156-CY8C4125LQI-483-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4125LQI-483 |
Description | IC MCU 32BIT 32KB FLASH 40QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4125LQI-483 Models |
Category | Number of I/O 34 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b SAR; D/A 2xIDAC |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 40-QFN (6x6) |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Package / Case 40-UFQFN Exposed Pad |
| Bulk: | 183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | €2.10777 | €255.04 |
| Unit Price without VAT: | €2.10777 |
|---|---|
| Unit Price with VAT: | €2.57148 |
