
74VHC175MTC | |
|---|---|
DigiKey Part Number | 2156-74VHC175MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC175MTC |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Bulk | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Bulk: | 33024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,083 | €0.23797 | €257.72 |
| Unit Price without VAT: | €0.23797 |
|---|---|
| Unit Price with VAT: | €0.29032 |