
2SC4228-T1-A | |
|---|---|
DigiKey Part Number | 2156-2SC4228-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4228-T1-A |
Description | RF TRANS NPN 10V 8GHZ SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 35mA 8GHz 150mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1.9dB @ 2GHz | |
Gain | 7.5dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5mA, 3V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 554 | €0.46639 | €258.38 |
| Unit Price without VAT: | €0.46639 |
|---|---|
| Unit Price with VAT: | €0.56900 |
