
HTE52-50MF | |
|---|---|
DigiKey Part Number | 696-HTE52-50MF-ND |
Manufacturer | |
Manufacturer Product Number | HTE52-50MF |
Description | RES 50M OHM 1% 5W AXIAL |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 5W Through Hole Resistor Axial Flame Proof, High Voltage, Moisture Resistant, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, High Voltage, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 195°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 2.047" L (8.00mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.42000 | €34.42 |
| Unit Price without VAT: | €34.42000 |
|---|---|
| Unit Price with VAT: | €41.99240 |