Image for HTE52-100MF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTE52-100MF

DigiKey Part Number
696-HTE52-100MF-ND
Manufacturer
Manufacturer Product Number
HTE52-100MF
Description
RES 100M OHM 1% 5W AXIAL
Customer Reference
Detailed Description
100 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 195°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 2.047" L (8.00mm x 52.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€25.17000€25.17
10€18.01100€180.11
25€16.07440€401.86
50€14.86340€743.17
Unit Price without VAT:€25.17000
Unit Price with VAT:€30.70740