
HTE39-33KJ | |
|---|---|
DigiKey Part Number | 696-HTE39-33KJ-ND |
Manufacturer | |
Manufacturer Product Number | HTE39-33KJ |
Description | RES 33K OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Moisture Resistant, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, High Voltage, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 195°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.535" L (8.00mm x 39.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.92000 | €28.92 |
| Unit Price without VAT: | €28.92000 |
|---|---|
| Unit Price with VAT: | €35.28240 |