
PNL5S-1-04W(S) | |
|---|---|
DigiKey Part Number | 5763-PNL5S-1-04W(S)-ND |
Manufacturer | |
Manufacturer Product Number | PNL5S-1-04W(S) |
Description | The PNL series is a compact, sle |
Customer Reference | |
Detailed Description | Task Light White, Cool 11.02" (280.0mm) 120VAC Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ridgeback Lighting LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 400lm | |
Length | 11.02" (280.0mm) | |
Profile (W x H) | 1.03" x 1.38" (26.2mm x 35.1mm) | |
Power - Rated | 4.0W | |
Voltage - Supply | 120VAC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 50°C | |
Ingress Protection | - | |
Lens Type | Flat | |
Approval Agency | - | |
Weight | - |