
RT8468GS | |
|---|---|
DigiKey Part Number | 1028-1243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8468GS |
Description | IC LED DRVR OFFL ANALOG 1A 7SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 1A 7-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 16V | |
Voltage - Supply (Max) | 31V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 47kHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOP | |
Base Product Number |
