
RT7238CGQUF | |
|---|---|
DigiKey Part Number | RT7238CGQUFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT7238CGQUF |
Description | IC REG BUCK 5.1V 8A 10UQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5.1V 1 Output 8A 10-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-UQFN (3x3) | |
Base Product Number |


