
RT6256CGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6256CGQUFTR-ND - Tape & Reel (TR) 1028-RT6256CGQUFCT-ND - Cut Tape (CT) 1028-RT6256CGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6256CGQUF |
Description | IC BUCK 23V 6A SYNC UQFN-12H(FC) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 750kHz 12-UQFN-HL (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 750kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, 5.1V, 6A | |
Voltage/Current - Output 2 | Fixed, Fixed, 5V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.1V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN-HL (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €1.08600 | €1,629.00 |
| 3,000 | €1.06057 | €3,181.71 |
| 4,500 | €1.04784 | €4,715.28 |
| 7,500 | €1.03373 | €7,752.98 |
| Unit Price without VAT: | €1.08600 |
|---|---|
| Unit Price with VAT: | €1.32492 |