
725-TRX8-FM | |
|---|---|
DigiKey Part Number | 357-725-TRX8-FM-ND |
Manufacturer | |
Manufacturer Product Number | 725-TRX8-FM |
Description | WIRELESS FINISHED DEVICE |
Customer Reference | |
Detailed Description | RF Transceiver 868MHz FM Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | FM | |
Frequency | 868MHz | |
Applications | Telemetry, Wireless Controller | |
Interface | Relay | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 1km line of sight | |
Voltage - Supply | 12V ~ 32V |