
624 158 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-62415830RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 158 3 0 RT |
Description | DIE SET FOR COAX-CONNECTORS USAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial Connectors | |
Specifications | Hex - 0.276", 0.319", 0.331" | |
Compatible Tools | 624 158 3, 624 158 6 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €205.51000 | €205.51 |
| 5 | €190.49200 | €952.46 |
| 10 | €184.37300 | €1,843.73 |
| 25 | €176.59200 | €4,414.80 |
| Unit Price without VAT: | €205.51000 |
|---|---|
| Unit Price with VAT: | €250.72220 |