
YSDKS3A7E20 | |
|---|---|
DigiKey Part Number | YSDKS3A7E20-ND |
Manufacturer | |
Manufacturer Product Number | YSDKS3A7E20 |
Description | SYNERGY S3A7 EVAL BRD |
Customer Reference | |
Detailed Description | S3A7 Synergy™ S3 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part S3A7 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |





