
X9315WSZ | |
|---|---|
DigiKey Part Number | X9315WSZ-ND |
Manufacturer | |
Manufacturer Product Number | X9315WSZ |
Description | IC DGTL POT 10KOHM 32TAP 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9315WSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.31000 | €5.31 |
| 10 | €3.92800 | €39.28 |
| 25 | €3.59680 | €89.92 |
| 100 | €3.23800 | €323.80 |
| 300 | €3.04063 | €912.19 |
| 500 | €2.96810 | €1,484.05 |
| 1,000 | €2.88527 | €2,885.27 |
| 2,500 | €2.79818 | €6,995.45 |
| Unit Price without VAT: | €5.31000 |
|---|---|
| Unit Price with VAT: | €6.47820 |