Similar

X9116WS8ZT1 | |
|---|---|
DigiKey Part Number | X9116WS8ZT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X9116WS8ZT1 |
Description | IC DGTL POT 10KOHM 16TAP 8SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9116WS8ZT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 16 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
