
X60008CIS8-41 | |
|---|---|
DigiKey Part Number | X60008CIS8-41-ND |
Manufacturer | |
Manufacturer Product Number | X60008CIS8-41 |
Description | IC VREF SERIES 0.01% 8SO |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.01% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X60008CIS8-41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.01% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 9V | |
Current - Supply | 800nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |