
US082-13-DA7280EVZ | |
|---|---|
DigiKey Part Number | 559-US082-13-DA7280EVZ-ND |
Manufacturer | |
Manufacturer Product Number | US082-13-DA7280EVZ |
Description | PMOD BOARD DA7280 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DA7280 Motor Controller/Driver, Haptic/Vibration Power Management Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Utilized IC / Part | DA7280 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - | |
Primary Attributes | Motors (Haptic, Vibration) | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.47000 | €22.47 |
| Unit Price without VAT: | €22.47000 |
|---|---|
| Unit Price with VAT: | €27.41340 |