
TW8823-LA3-GE | |
|---|---|
DigiKey Part Number | TW8823-LA3-GE-ND |
Manufacturer | |
Manufacturer Product Number | TW8823-LA3-GE |
Description | IC VIDEO LCD CONTROLLER 216LQFP |
Customer Reference | |
Detailed Description | Video Controller IC GPIO, I2C, SPI, UART NTSC, PAL, SECAM 216-LQFP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Controller | |
Applications | Video Display | |
Standards | NTSC, PAL, SECAM | |
Control Interface | GPIO, I2C, SPI, UART | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 216-LQFP | |
Supplier Device Package | 216-LQFP | |
Base Product Number |