
RJK0355DSP-00#J0 | |
|---|---|
DigiKey Part Number | RJK0355DSP-00#J0TR-ND - Tape & Reel (TR) RJK0355DSP-00#J0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0355DSP-00#J0 |
Description | MOSFET N-CH 30V 12A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 1.8W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RJK0355DSP-00#J0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.02800 | €10.28 |
| 100 | €0.69250 | €69.25 |
| 500 | €0.54840 | €274.20 |
| 1,000 | €0.50694 | €506.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.45190 | €1,129.75 |
| 5,000 | €0.42091 | €2,104.55 |
| 7,500 | €0.41416 | €3,106.20 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.97640 |