
RC38612-EVK | |
|---|---|
DigiKey Part Number | 800-RC38612-EVK-ND |
Manufacturer | |
Manufacturer Product Number | RC38612-EVK |
Description | EVAL BOARD FOR RC38612 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RC38612 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | RC38612 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €605.55000 | €605.55 |
| Unit Price without VAT: | €605.55000 |
|---|---|
| Unit Price with VAT: | €738.77100 |