
RAA2100404GLG#HD0 | |
|---|---|
DigiKey Part Number | 20-RAA2100404GLG#HD0TR-ND - Tape & Reel (TR) 20-RAA2100404GLG#HD0CT-ND - Cut Tape (CT) 20-RAA2100404GLG#HD0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2100404GLG#HD0 |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 4A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RAA2100404GLG#HD0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-FDFN Exposed Pad | |
Size / Dimension | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm) | |
Supplier Device Package | 10-DFN (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.06000 | €4.06 |
| 10 | €3.08400 | €30.84 |
| 25 | €2.84120 | €71.03 |
| Unit Price without VAT: | €4.06000 |
|---|---|
| Unit Price with VAT: | €4.95320 |








