
R8A77240D500BG#U0 | |
|---|---|
DigiKey Part Number | R8A77240D500BG#U0-ND |
Manufacturer | |
Manufacturer Product Number | R8A77240D500BG#U0 |
Description | IC MPU SUPERH 500MHZ 449FBGA |
Customer Reference | |
Detailed Description | SH-4A Microprocessor IC SuperH® SH7780 500MHz 449-FBGA (21x21) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | SH-4A | |
Speed | 500MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 449-FBGA | |
Supplier Device Package | 449-FBGA (21x21) | |
Base Product Number |