
R5F364AEDFA#U0 | |
|---|---|
DigiKey Part Number | 559-R5F364AEDFA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F364AEDFA#U0 |
Description | M16C64A 256+24KB 2.7/5.5V -40/85 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/64A Microcontroller IC 16-Bit 25MHz 272KB (272K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, I2C, SIO, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x20) | |
Package / Case | 100-BQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | €10.48394 | €691.94 |
| Unit Price without VAT: | €10.48394 |
|---|---|
| Unit Price with VAT: | €12.79041 |