
R0K5010RLS000BE | |
|---|---|
DigiKey Part Number | 559-R0K5010RLS000BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K5010RLS000BE |
Description | RL78/G13 R5F100 EVAL BRD |
Customer Reference | |
Detailed Description | RL78/L12 Renesas Starter Kit (RSK) RL78/L12 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | ||
Utilized IC / Part | RL78/L12 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |