
QC-BEKITPOC2Z | |
|---|---|
DigiKey Part Number | 20-QC-BEKITPOC2Z-ND |
Manufacturer | |
Manufacturer Product Number | QC-BEKITPOC2Z |
Description | LITE VERSION OF QCBEGINNERKIT WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RA6E2 RA ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | RA6E2 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.36000 | €81.36 |
| Unit Price without VAT: | €81.36000 |
|---|---|
| Unit Price with VAT: | €99.25920 |
