Wireless Power Receiver PMIC 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P9025AC-RNBGI8

DigiKey Part Number
800-2976-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P9025AC-RNBGI8
Description
IC WIRELESS PWR RECEIVER 32VFQFN
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 32-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Wireless Power Receiver
Current - Supply
-
Voltage - Supply
-
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types