
OB1203SD-C4R | |
|---|---|
DigiKey Part Number | 1833-OB1203SD-C4RTR-ND - Tape & Reel (TR) 1833-OB1203SD-C4RCT-ND - Cut Tape (CT) 1833-OB1203SD-C4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OB1203SD-C4R |
Description | SENSOR - BIOMONITOR SENSOR I2C |
Customer Reference | |
Detailed Description | Biomonitoring Sensor Sensor I2C Output |
Datasheet | Datasheet |
Category | Sensor Type Biomonitoring Sensor |
Manufacturer Renesas Electronics Corporation | Output Type I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |