
M30876FJBGP | |
|---|---|
DigiKey Part Number | M30876FJBGP-ND |
Manufacturer | |
Manufacturer Product Number | M30876FJBGP |
Description | IC MCU 16BIT 512KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | M32C/80 M16C™ M32C/80/87 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M32C/80 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | EBI/EMI, I2C, IEBus, IrDA, SIO, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 31K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |