MRAM (Magnetoresistive RAM) Memory IC 8Mbit 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30082040108X0PSAY

DigiKey Part Number
800-M30082040108X0PSAY-ND
Manufacturer
Manufacturer Product Number
M30082040108X0PSAY
Description
IC RAM 8MBIT 108MHZ 8SOIC
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 8Mbit 108 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
2M x 4
Memory Interface
-
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types