
IW3626-02 | |
|---|---|
DigiKey Part Number | IW3626-02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW3626-02 |
Description | IC LED DRVR OFFL NO 50MA SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback No Dimming 50mA SOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 72kHz | |
Dimming | No | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |