


ISL6719ARZ | |
|---|---|
DigiKey Part Number | ISL6719ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6719ARZ |
Description | IC REG LIN POS ADJ 100MA 9-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 9-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6719ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-VFDFN Exposed Pad | |
Supplier Device Package | 9-DFN (3x3) | |
Base Product Number |