2 Circuit IC Switch 1:1 250mOhm 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43L121IR

DigiKey Part Number
ISL43L121IR-ND
Manufacturer
Manufacturer Product Number
ISL43L121IR
Description
IC SW SPST-NCX2 250MOHM 8TDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 250mOhm 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL43L121IR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bag
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
250mOhm
Channel-to-Channel Matching (ΔRon)
5mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 25ns
-3db Bandwidth
-
Charge Injection
-125pC
Channel Capacitance (CS(off), CD(off))
182pF, 182pF
Current - Leakage (IS(off)) (Max)
3nA
Crosstalk
-94dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types