
ISL32496EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32496EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL32496EIBZ-TCT-ND - Cut Tape (CT) 20-ISL32496EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32496EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32496EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 15Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.73000 | €3.73 |
| 10 | €2.71400 | €27.14 |
| 25 | €2.47280 | €61.82 |
| 100 | €2.21110 | €221.11 |
| 250 | €2.08828 | €522.07 |
| 500 | €2.01468 | €1,007.34 |
| 1,000 | €1.97570 | €1,975.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.89108 | €4,727.70 |
| Unit Price without VAT: | €3.73000 |
|---|---|
| Unit Price with VAT: | €4.55060 |