
EL5172ISZ-T7 | |
|---|---|
DigiKey Part Number | EL5172ISZ-T7TR-ND - Tape & Reel (TR) EL5172ISZ-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EL5172ISZ-T7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5172ISZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 800V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 7 mV | |
Current - Supply | 5.6mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

